Part Details for SC52-3R9 by Signal Transformer Inc
Results Overview of SC52-3R9 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC52-3R9 Information
SC52-3R9 by Signal Transformer Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 2SC5200 | Toshiba Electronic Devices & Storage Corporation | NPN Bipolar Transistor / VCEO=230 V / IC=15 A / hFE=55~160 / VCE(sat)=3.0 V / TO-3P(L) |
Price & Stock for SC52-3R9
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SC52-3R9-ND
|
DigiKey | FIXED IND 3.9UH 1.8A 84 MOHM SMD Min Qty: 4500 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2192 | Buy Now |
|
|
Onlinecomponents.com | COO: China RoHS: Compliant | 0 |
|
$0.1787 / $0.2121 | Buy Now |
|
DISTI #
000000000005742324
|
Sager | Power Inductors - SMD Inductor SMD 3.9uH 1.80A84mohms 7.96MHz Min Qty: 1500 | 0 |
|
$0.1728 / $0.1918 | Buy Now |