Part Details for SC52-R80 by Bel Fuse
Results Overview of SC52-R80 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC52-R80 Information
SC52-R80 by Bel Fuse is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 2SC5200 | Toshiba Electronic Devices & Storage Corporation | NPN Bipolar Transistor / VCEO=230 V / IC=15 A / hFE=55~160 / VCE(sat)=3.0 V / TO-3P(L) |
Price & Stock for SC52-R80
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SC52-R80
|
Avnet Americas | INDUCTOR SMD 0.8UH 3.00A 29MOHMS 7.96MHZ - Tape and Reel (Alt: SC52-R80) COO: China RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1750 / $0.2000 | Buy Now |
US Tariff Estimator: SC52-R80 by Bel Fuse
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SC52-R80
SC52-R80 Part Data Attributes
|
|
SC52-R80
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SC52-R80
Bel Fuse
General Purpose Inductor, 0.8uH, 30%, 1 Element, SMD, 2422
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 20 Weeks | |
| Case/Size Code | 2422 | |
| Construction | Open Frame | |
| DC Resistance | 0.029 Ω | |
| Inductance-Nom (L) | 0.8 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Package Height | 2.3 Mm | |
| Package Length | 6.1 Mm | |
| Package Style | Smt | |
| Package Width | 5.5 Mm | |
| Rated Current-Max | 3.5 A | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | One Surface | |
| Test Frequency | 7.96 Mhz | |
| Tolerance | 30% |