Part Details for SC5562 by Fairview Microwave Inc
Overview of SC5562 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SC5562
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0623
|
Newark | Rf Coax Conn, R/A 10-32 R/A Jack, 50 Ohm, Connector Type:10-32 Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Through Hole Right Angle, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass Rohs Compliant: Yes |Fairview Microwave SC5562 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$46.2700 / $53.3000 | Buy Now |
DISTI #
5328-SC5562-ND
|
DigiKey | CONN JACK SOLDER 10-32 Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$46.4400 | Buy Now |
DISTI #
74899674
|
RS | Right Angle 10-32 Female (Jack) PCB Connector Thru Hole, Solder | Fairview Microwave SC5562 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$38.3000 / $41.2000 | RFQ |
|
Onlinecomponents.com | Right Angle 10-32 Female (Jack) PCB Connector Thru Hole, Solder | 0 |
|
$35.9700 / $47.6200 | Buy Now |
DISTI #
SC5562
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: 10-32, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 2 GHz, Termination Type: PCB, Interface Type 1: Thru Hole. Right Angle 10-32 Female (Jack) PCB Connector Thru Hole, Solder, SC5562 RA 10-32 female PCB connector from Fairview Microwave has an interface type of thru hole and a 50 Ohm impedance. This 10-32 female connector uses shield attachment of solder attachment for the contact. Our female 10-32 right angle PCB connector provides a minimum frequency of DC and a maximum frequency of 2 GHz. Right angle 10-32 female PCB RF connector has a ptfe dielectric type and a VSWR of 1.25:1. Our SC5562 10-32 RA connector uses brass contact. This 10-32 female right angle PCB RF connector is RoHS compliant, you can find this 10-32 female right angle PCB connector datasheet specifications above. Fairview Microwave RA female 10-32 connector purchases will ship the same day. Our 10-32 right angle female thru hole connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 10-32 cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 64 |
|
$37.3000 / $40.9900 | Buy Now |
Part Details for SC5562
SC5562 CAD Models
SC5562 Part Data Attributes:
|
SC5562
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
SC5562
Fairview Microwave Inc
1 Contact(s), Female, Board Mount, Solder Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body Breadth | 0.358 inch | |
Body Depth | 0.504 inch | |
Body Diameter | 0.281 inch | |
Body Length | 0.281 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | 10-32 CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Operating Frequency-Max | 2 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.25 |