-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 14.22mm, ROHS COMPLIANT PACKAGE-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC56-21SURKWA-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL RED 10DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1299 In Stock |
|
$0.8383 / $2.3100 | Buy Now |
DISTI #
604-SC56-21SURKWA
|
Mouser Electronics | LED Displays & Accessories .56" SINGLE DIGIT RED LED DISPLAY RoHS: Compliant | 400 |
|
$0.8430 / $2.2900 | Buy Now |
DISTI #
SC56-21SURKWA
|
TTI | LED Displays & Accessories .56" SINGLE DIGIT RED LED DISPLAY RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
SC56-21SURKWA
|
TME | Display: LED, 7-segment, 14.22mm, 0.56", No.char: 1, red, 31÷97mcd Min Qty: 1 | 0 |
|
$0.9300 / $1.3300 | RFQ |
DISTI #
000000000004088012
|
Sager | LED Displays & Accessories .56 SINGLE DIGIT RED LED DISPLAY | 0 |
|
Buy Now | |
DISTI #
SC56-21SURKWA
|
Avnet Abacus | Displays Segmented Module 1DIGIT 8LED Red 10-Pin DIP Tube (Alt: SC56-21SURKWA) RoHS: Compliant Min Qty: 400 Package Multiple: 40 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC56-21SURKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SC56-21SURKWA
Kingbright
Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 14.22mm, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
This table gives cross-reference parts and alternative options found for SC56-21SURKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC56-21SURKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC56-21SRWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT RED, 14.2mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC56-21SURKWA vs SC56-21SRWA |
SA56-21SURKWA | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Hyper Red, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC56-21SURKWA vs SA56-21SURKWA |
SA56-21SRWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT RED, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC56-21SURKWA vs SA56-21SRWA |