Part Details for SC628APR by Mallory
Results Overview of SC628APR by Mallory
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC628APR Information
SC628APR by Mallory is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SC628APR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51669269
|
Verical | Audio Indicator Piezo 6VDC/6VAC 28VDC/28VAC 16mA 68dBA 2400Hz to 3400Hz Panel Mount Screw Bulk COO: United States RoHS: Exempt Min Qty: 1 Package Multiple: 1 | Americas - 33 |
|
$70.4960 / $96.5245 | Buy Now |