SC87C51APA44
Description: IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PQCC44, Microcontroller

Overview of SC87C51APA44 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Smart Cities Renewable Energy Robotics and Drones

CAD Models for SC87C51APA44 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SC87C51APA44 by NXP Semiconductors

SC87C51APA44
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
QCCJ,
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
16
Bit Size
8
Boundary Scan
NO
Clock Frequency-Max
24 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-J44
Length
16.5862 mm
Low Power Mode
YES
Number of DMA Channels
Number of External Interrupts
2
Number of I/O Lines
32
Number of Serial I/Os
1
Number of Terminals
44
Number of Timers
2
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
RAM (words)
128
ROM (words)
4096
ROM Programmability
OTPROM
Seated Height-Max
4.57 mm
Speed
12 MHz
Supply Current-Max
20 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
16.5862 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. SC87C51APA44
    NXP Semiconductors
    IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PQCC44, Microcontroller
    VS

Alternate Parts for SC87C51APA44

This table gives cross-reference parts and alternative options found for SC87C51APA44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC87C51APA44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SC87C51APA44-T IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PQCC44, Microcontroller NXP Semiconductors SC87C51APA44 vs SC87C51APA44-T
SC87C51CPA44 IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PQCC44, Microcontroller NXP Semiconductors SC87C51APA44 vs SC87C51CPA44
SC87C51APK44 IC 8-BIT, UVPROM, 12 MHz, MICROCONTROLLER, CQCC44, Microcontroller NXP Semiconductors SC87C51APA44 vs SC87C51APK44
SC87C51CPK44-T IC 8-BIT, UVPROM, 12 MHz, MICROCONTROLLER, CQCC44, Microcontroller NXP Semiconductors SC87C51APA44 vs SC87C51CPK44-T
SC87C51CPA44-T IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PQCC44, Microcontroller NXP Semiconductors SC87C51APA44 vs SC87C51CPA44-T
Part Number Description Manufacturer Compare
N80C51BH-1 Microcontroller, 8-Bit, MROM, 8051 CPU, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44 AMD SC87C51APA44 vs N80C51BH-1
SAB80513-P-T40/85 Microcontroller, 8-Bit, MROM, 12MHz, NMOS, PDIP40 Siemens SC87C51APA44 vs SAB80513-P-T40/85
P80C52UFPN 8-BIT, MROM, 33MHz, MICROCONTROLLER, PDIP40 NXP Semiconductors SC87C51APA44 vs P80C52UFPN
SAB80C535-16-N Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PQCC68, PLASTIC, LCC-68 Infineon Technologies AG SC87C51APA44 vs SAB80C535-16-N
SAB80C515-N-T40/85 Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS, PQCC68, PLASTIC, LCC-68 Infineon Technologies AG SC87C51APA44 vs SAB80C515-N-T40/85
SAB80C515-N-T40 Microcontroller, 8-Bit, MROM, 16MHz, CMOS, PQCC68, PLASTIC, LCC-68 Siemens SC87C51APA44 vs SAB80C515-N-T40
SC87C51APK44 IC 8-BIT, UVPROM, 12 MHz, MICROCONTROLLER, CQCC44, Microcontroller NXP Semiconductors SC87C51APA44 vs SC87C51APK44
AT89C51-16JA Microcontroller, 8-Bit, FLASH, 8051 CPU, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44 Atmel Corporation SC87C51APA44 vs AT89C51-16JA
SC87C51CGK44 IC 8-BIT, UVPROM, 8 MHz, MICROCONTROLLER, CQCC44, Microcontroller NXP Semiconductors SC87C51APA44 vs SC87C51CGK44
SAB80515-N-T40/85 Microcontroller, 8-Bit, MROM, 12MHz, NMOS, PQCC68 Siemens SC87C51APA44 vs SAB80515-N-T40/85

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC87C51APA44 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC87C51APA44 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of SC87C51APA44 would you like to use for your alert(s)?
  • Please alert me when SC87C51APA44 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SC87C51APA44 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC87C51APA44 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SC87C51APA44 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC87C51APA44.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC87C51APA44 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: