Part Details for SC908QL4MDTE by Freescale Semiconductor
Overview of SC908QL4MDTE by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC908QL4MDTE
SC908QL4MDTE CAD Models
SC908QL4MDTE Part Data Attributes:
|
SC908QL4MDTE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SC908QL4MDTE
Freescale Semiconductor
IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,TSSOP,16PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
CPU Family | 68HC08 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Speed | 8 MHz | |
Supply Current-Max | 8.5 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |