| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SCAN25100TYA/NOPB | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, QFP100 | SCAN25100TYA vs SCAN25100TYA/NOPB |
| SCAN25100TYAX | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PQFP100 | SCAN25100TYA vs SCAN25100TYAX |
| SCAN25100TYA | National Semiconductor Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr | SCAN25100TYA vs SCAN25100TYA |
| SCAN25100TYA/NOPB | National Semiconductor Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr | SCAN25100TYA vs SCAN25100TYA/NOPB |
Part Details for SCAN25100TYA by Texas Instruments
Results Overview of SCAN25100TYA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCAN25100TYA Information
SCAN25100TYA by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SCAN25100TYA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SCAN25100TYA-ND
|
DigiKey | IC SERIAL/DESERIAL CPRI 100-TQFP Min Qty: 90 Container: Tray |
0 Tray |
|
$17.9838 | Buy Now |
US Tariff Estimator: SCAN25100TYA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SCAN25100TYA Part Data Attributes
|
|
SCAN25100TYA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SCAN25100TYA
Texas Instruments
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, QFP100
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Tqfp-100 | |
| Pin Count | 100 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Also Operates In 1.7 To 1.9 Volt | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| High Level Input Current-Max | 0.00005 A | |
| Input Characteristics | Differential | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | General Purpose | |
| JESD-30 Code | S-XQFP-G100 | |
| JESD-609 Code | e0 | |
| Length | 14 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 100 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 0.25 V | |
| Output Low Current-Max | 0.002 A | |
| Output Polarity | Complementary | |
| Package Body Material | Unspecified | |
| Package Code | HTFQFP | |
| Package Equivalence Code | TQFP100,.63SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max | 3.465 V | |
| Supply Voltage-Min | 3.135 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 3.465 V | |
| Supply Voltage1-Min | 3.135 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 14 Mm |
Alternate Parts for SCAN25100TYA
This table gives cross-reference parts and alternative options found for SCAN25100TYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCAN25100TYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.