Part Details for SCAN921260UJB by Texas Instruments
Overview of SCAN921260UJB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SCAN921260UJB
SCAN921260UJB CAD Models
SCAN921260UJB Part Data Attributes
|
SCAN921260UJB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SCAN921260UJB
Texas Instruments
HEX LINE RECEIVER, PBGA196, LBGA-196
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LBGA-196 | |
Pin Count | 196 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | IEEE 1149.1 | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 6 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA196,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 6 | |
Seated Height-Max | 1.47 mm | |
Supply Current-Max | 660 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 15 mm |
Alternate Parts for SCAN921260UJB
This table gives cross-reference parts and alternative options found for SCAN921260UJB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCAN921260UJB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCAN921260UJBX | HEX LINE RECEIVER, PBGA196, LBGA-196 | Texas Instruments | SCAN921260UJB vs SCAN921260UJBX |
SCAN921260UJBX/NOPB | IC HEX LINE RECEIVER, PBGA196, LBGA-196, Line Driver or Receiver | National Semiconductor Corporation | SCAN921260UJB vs SCAN921260UJBX/NOPB |
SCAN921260UJBX | IC HEX LINE RECEIVER, PBGA196, LBGA-196, Line Driver or Receiver | National Semiconductor Corporation | SCAN921260UJB vs SCAN921260UJBX |
SCAN921260UJB/NOPB | IC HEX LINE RECEIVER, PBGA196, LBGA-196, Line Driver or Receiver | National Semiconductor Corporation | SCAN921260UJB vs SCAN921260UJB/NOPB |