Part Details for SCANSTA111MTX by Texas Instruments
Results Overview of SCANSTA111MTX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCANSTA111MTX Information
SCANSTA111MTX by Texas Instruments is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SCANSTA111MTX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SCANSTA111MTX-ND
|
DigiKey | IC INTERFACE SPECIALIZED 48TSSOP Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$5.9954 | Buy Now |
US Tariff Estimator: SCANSTA111MTX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SCANSTA111MTX Part Data Attributes
|
|
SCANSTA111MTX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SCANSTA111MTX
Texas Instruments
SCANSTA111MTX
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-48 | |
| Pin Count | 48 | |
| HTS Code | 8542.31.00.30 | |
| JESD-30 Code | R-PDSO-G48 | |
| JESD-609 Code | e0 | |
| Length | 12.5 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP48,.3,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 6.1 Mm | |
| uPs/uCs/Peripheral ICs Type | Microprocessor Circuit |