Part Details for SCCR25B505PRB by Kyocera AVX Components
Overview of SCCR25B505PRB by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCCR25B505PRB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-SCCR25B505PRB-ND
|
DigiKey | SUPERCAP CYLINDRICAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
717 In Stock |
|
$0.7748 / $2.0700 | Buy Now |
DISTI #
SCCR25B505PRB
|
Avnet Americas | Supercapacitor, EDLC, 5 F, 2.7 V, -0%, +100%, 1000 hours @ 65°C, Radial Leaded - Bulk (Alt: SCCR25B505PRB) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 15 Weeks, 0 Days Container: Bulk | 2400 Factory Stock |
|
$1.0700 | Buy Now |
DISTI #
581-SCCR25B505PRB
|
Mouser Electronics | Supercapacitors / Ultracapacitors 2.7V 5F 8x25mm Radial RoHS: Compliant | 1015 |
|
$0.7740 / $2.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$0.8430 | Buy Now |
DISTI #
SCCR25B505PRB
|
Avnet Americas | Supercapacitor, EDLC, 5 F, 2.7 V, -0%, +100%, 1000 hours @ 65°C, Radial Leaded - Bulk (Alt: SCCR25B505PRB) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 15 Weeks, 0 Days Container: Bulk | 2400 Factory Stock |
|
$1.2150 | Buy Now |
DISTI #
SCCR25B505PRB
|
Avnet Americas | Supercapacitor, EDLC, 5 F, 2.7 V, -0%, +100%, 1000 hours @ 65°C, Radial Leaded - Bulk (Alt: SCCR25B505PRB) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 15 Weeks, 0 Days Container: Bulk | 2400 Factory Stock |
|
$1.0700 | Buy Now |
DISTI #
SCCR25B505PRB
|
Richardson RFPD | SUPERCAPACITORS/ULTRACAPACITORS RoHS: Compliant Min Qty: 1200 | 0 |
|
$0.8600 | Buy Now |
DISTI #
SCCR25B505PRB
|
Avnet Abacus | Supercapacitor, EDLC, 5 F, 2.7 V, -0%, +100%, 1000 hours @ 65�C, Radial Leaded (Alt: SCCR25B505PRB) RoHS: Compliant Min Qty: 7200 Package Multiple: 1200 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
SCCR25B505PRB
|
Avnet Asia | Supercapacitor, EDLC, 5 F, 2.7 V, -0%, +100%, 1000 hours @ 65°C, Radial Leaded (Alt: SCCR25B505PRB) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for SCCR25B505PRB
SCCR25B505PRB CAD Models
SCCR25B505PRB Part Data Attributes
|
SCCR25B505PRB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SCCR25B505PRB
Kyocera AVX Components
Electric Double Layer Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 5000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | ||
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Surface Mount | NO | |
Terminal Pitch | 3.2 mm | |
Terminal Shape | WIRE |