Part Details for SCD14L by Zowie Technology Corp
Overview of SCD14L by Zowie Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for SCD14L
SCD14L CAD Models
SCD14L Part Data Attributes
|
SCD14L
Zowie Technology Corp
Buy Now
Datasheet
|
Compare Parts:
SCD14L
Zowie Technology Corp
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZOWIE TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.38 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SCD14L
This table gives cross-reference parts and alternative options found for SCD14L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCD14L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSL14WV-T | Rectifier Diode, | Rectron Semiconductor | SCD14L vs DSL14WV-T |
FM140-N-H | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SCD14L vs FM140-N-H |
SS14LHRU | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SCD14L vs SS14LHRU |
K14-W | Rectifier Diode, | Rectron Semiconductor | SCD14L vs K14-W |
FM140-N | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SCD14L vs FM140-N |
SH14 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SCD14L vs SH14 |
DSL14WV-W | Rectifier Diode, | Rectron Semiconductor | SCD14L vs DSL14WV-W |
K14-T | Rectifier Diode, | Rectron Semiconductor | SCD14L vs K14-T |
CMSH1-40MLPBFREE | Rectifier Diode, | Central Semiconductor Corp | SCD14L vs CMSH1-40MLPBFREE |
CMSH1-40MLTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SCD14L vs CMSH1-40MLTIN/LEAD |