Part Details for SCH1331-TL-H by onsemi
Overview of SCH1331-TL-H by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SCH1331-TL-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1934
|
Newark | Sch1331 - 12V, 3A, Pnp Power Mosfet |Onsemi SCH1331-TL-H Min Qty: 2920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1860 / $0.2050 | Buy Now |
DISTI #
2156-SCH1331-TL-H-488-ND
|
DigiKey | MOSFET P-CH 12V 3A 6SCH Min Qty: 2420 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
19650 In Stock |
|
$0.1200 | Buy Now |
|
Rochester Electronics | SCH1331 - 12V, 3A, PNP Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 19650 |
|
$0.1063 / $0.1251 | Buy Now |
Part Details for SCH1331-TL-H
SCH1331-TL-H CAD Models
SCH1331-TL-H Part Data Attributes
|
SCH1331-TL-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
SCH1331-TL-H
onsemi
Power MOSFET, -12V, 84mΩ, -3A, Single P-Channel, SOT-563 / SCH6, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 6 | |
Manufacturer Package Code | 463AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.084 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |