Part Details for SCH1331 by SANYO Electric Co Ltd
Overview of SCH1331 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCH1331
SCH1331 CAD Models
SCH1331 Part Data Attributes
|
SCH1331
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SCH1331
SANYO Electric Co Ltd
Small Signal Field-Effect Transistor, 3A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SCH6, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-F6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.084 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SCH1331
This table gives cross-reference parts and alternative options found for SCH1331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCH1331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCH1331-TL-H | Power MOSFET, -12V, 84mΩ, -3A, Single P-Channel, SOT-563 / SCH6, 5000-REEL | onsemi | SCH1331 vs SCH1331-TL-H |