Part Details for SCL4049UBE by R & E International Inc
Overview of SCL4049UBE by R & E International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Computing and Data Storage
Energy and Power Systems
Healthcare
Medical Imaging
Part Details for SCL4049UBE
SCL4049UBE CAD Models
SCL4049UBE Part Data Attributes
|
SCL4049UBE
R & E International Inc
Buy Now
Datasheet
|
Compare Parts:
SCL4049UBE
R & E International Inc
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | R & E INTERNATIONAL INC | |
Part Package Code | DIE | |
Package Description | DIE | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 120 ns | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SCL4049UBE
This table gives cross-reference parts and alternative options found for SCL4049UBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCL4049UBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933277650652 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, PLASTIC, SOT-38-1, DIP-16 | NXP Semiconductors | SCL4049UBE vs 933277650652 |
TC4049BP | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Gate | Toshiba America Electronic Components | SCL4049UBE vs TC4049BP |
M38510/05503BEA | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SCL4049UBE vs M38510/05503BEA |
MC14049BCPD | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | SCL4049UBE vs MC14049BCPD |
JM38510/05503BEA | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16 | Intersil Corporation | SCL4049UBE vs JM38510/05503BEA |
MC14049UBCPDS | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, 648-06 | Motorola Semiconductor Products | SCL4049UBE vs MC14049UBCPDS |
5962R9662001VEX | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | SCL4049UBE vs 5962R9662001VEX |
CD4049UBE | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16 | Intersil Corporation | SCL4049UBE vs CD4049UBE |
5962R9663601VEC | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | Renesas Electronics Corporation | SCL4049UBE vs 5962R9663601VEC |
HEF4049BPN | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, Gate | NXP Semiconductors | SCL4049UBE vs HEF4049BPN |