-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Pass Filter, 5.8MHz, ROHS COMPLIANT, CASE YY161, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCLF-5+ by Mini-Circuits is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3157-SCLF-5+CT-ND
|
DigiKey | RF FILTER LOW PASS 5.8MHZ 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
58 In Stock |
|
$20.9000 / $26.5000 | Buy Now |
|
DISTI #
139-SCLF-5
|
Mouser Electronics | Signal Conditioning LOW PASS FLTR / SM / RoHS RoHS: Compliant | 7 |
|
$20.4000 / $26.5000 | Buy Now |
|
|
LCSC | Low Pass 1dB SMD-8P RF Filters RoHS | 3 |
|
$36.8710 / $38.9194 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
SCLF-5+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SCLF-5+
Mini-Circuits
Low Pass Filter, 5.8MHz, ROHS COMPLIANT, CASE YY161, 8 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Attenuation Frequency-Max | 10 Mhz | |
| Attenuation Frequency-Min | 8 Mhz | |
| Attenuation@Freq-Max | 40 Db | |
| Attenuation@Freq-Min | 20 Db | |
| Average Input Power | 0.5 W | |
| Center or Cutoff Frequency (fo/fc) | 5.8 Mhz | |
| Filter Type | Low Pass Filter | |
| Height | 7.11 Mm | |
| Input Impedance | 50 Ohm | |
| Insertion Loss-Max | 3 Db | |
| JESD-609 Code | e3 | |
| Length | 19.05 Mm | |
| Mounting Type | Surface Mount | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Impedance | 50 Ohm Ω | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| VSWR | 1.7 | |
| Width | 9.65 Mm |