-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Pass Filter, 605MHz, 8 Pin(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCLF-550+ by Mini-Circuits is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10138980-0841SCLF | Amphenol Communications Solutions | Minitek® Pwr 3.0 BMI, Dual Row Vertical Through Hole Header, 8 Positions, 30\\ Gold plating, GW Compatible LCP, Black Color, Tape and Reel without cap, with straight tail. |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3157-SCLF-550+TR-ND
|
DigiKey | RF FILTER LOW PASS 605MHZ 8SMD Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.6401 | Buy Now |
|
DISTI #
139-SCLF-550
|
Mouser Electronics | Signal Conditioning LOW PASS FLTR / SM / RoHS RoHS: Compliant | 79 |
|
$18.6700 / $21.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
SCLF-550+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SCLF-550+
Mini-Circuits
Low Pass Filter, 605MHz, 8 Pin(s)
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Attenuation Frequency-Max | 1050 Mhz | |
| Attenuation Frequency-Min | 800 Mhz | |
| Attenuation@Freq-Max | 40 Db | |
| Attenuation@Freq-Min | 20 Db | |
| Average Input Power | 0.5 W | |
| Center or Cutoff Frequency (fo/fc) | 605 Mhz | |
| Filter Type | Low Pass Filter | |
| Height | 7.11 Mm | |
| Input Impedance | 50 Ohm | |
| Insertion Loss-Max | 3 Db | |
| JESD-609 Code | e3 | |
| Length | 19.05 Mm | |
| Mounting Type | Surface Mount | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Impedance | 50 Ohm Ω | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| VSWR | 1.7 | |
| Width | 9.65 Mm |