Part Details for SCLT3-8BT8 by STMicroelectronics
Results Overview of SCLT3-8BT8 by STMicroelectronics
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCLT3-8BT8 Information
SCLT3-8BT8 by STMicroelectronics is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SCLT3-8BT8
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
55R6835
|
Newark | Protection |Stmicroelectronics SCLT3-8BT8 RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
497-10100-5-ND
|
DigiKey | IC CURRENT LIMITING 38HTSSOP Min Qty: 1 Lead time: 99 Weeks Container: Tube |
131 In Stock |
|
$2.7066 / $4.8900 | Buy Now |
|
DISTI #
SCLT3-8BT8
|
Avnet Americas | Circuit Protection Misc Protected Digital Input Termination With Serialized State Transfer - Rail/Tube (Alt: SCLT3-8BT8) COO: Singapore RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
$2.8732 / $3.3321 | Buy Now |
|
DISTI #
511-SCLT3-8BT8
|
Mouser Electronics | I/O Controller Interface IC 8-Line Protected Digital Serial XFER RoHS: Compliant | 671 |
|
$2.7000 / $4.8900 | Buy Now |
|
DISTI #
E02:0323_01814889
|
Arrow Electronics | Protected Digital Input Termination With Serialized State Transfer COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2416 | Europe - 20 |
|
$2.4706 / $3.5287 | Buy Now |
|
|
STMicroelectronics | Protected digital input termination with serialized state transfer COO: Singapore RoHS: Compliant Min Qty: 1 | 671 |
|
$2.8600 / $4.7900 | Buy Now |
|
|
Future Electronics | SCLT3 Series 35 V SMT Protected Digital Input Termination - HTSSOP-38 RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.5300 / $2.6500 | Buy Now |
|
DISTI #
87241469
|
Verical | Protected Digital Input Termination With Serialized State Transfer RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2416 | Americas - 18 |
|
$2.4698 / $3.5274 | Buy Now |
|
DISTI #
E02:0323_01814889
|
Arrow Electronics | Protected Digital Input Termination With Serialized State Transfer COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2416 | Europe - 20 |
|
$2.4706 / $3.5287 | Buy Now |
|
DISTI #
87241469
|
Verical | Protected Digital Input Termination With Serialized State Transfer COO: Philippines RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2416 | Americas - 18 |
|
$2.4698 / $3.5274 | Buy Now |