Part Details for SCN-0014L20 by Lumentum Operations LLC
Overview of SCN-0014L20 by Lumentum Operations LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCN-0014L20
SCN-0014L20 CAD Models
SCN-0014L20 Part Data Attributes:
|
SCN-0014L20
Lumentum Operations LLC
Buy Now
Datasheet
|
Compare Parts:
SCN-0014L20
Lumentum Operations LLC
Switch, 1290nm Min, 1330nm Max, 1X4 Port,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMENTUM OPERATIONS LLC | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO OPERATES FROM 1525NM TO 1610NM | |
Body Breadth | 60 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 100 mm | |
Communication Standard | GR-1073 | |
Cross Talk | 55 dB | |
Fiber Optic Device Type | SWITCH | |
Insertion Loss-Max | 0.9 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1330 nm | |
Operating Wavelength-Min | 1290 nm | |
Operating Wavelength-Nom | 1310 nm | |
Port Configuration | 1X4 | |
Return Loss-Min | 50 dB | |
Switching Action | LATCHING | |
Switching Speed | 6 ms |