SCN2681AC1N28
Description: Serial I/O Controller, 2 Channel(s), 0.125MBps, NMOS, PDIP28

Overview of SCN2681AC1N28 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Electronic Manufacturing Renewable Energy Robotics and Drones

CAD Models for SCN2681AC1N28 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SCN2681AC1N28 by YAGEO Corporation

SCN2681AC1N28
YAGEO Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
4
Boundary Scan
NO
Clock Frequency-Max
4 MHz
Communication Protocol
ASYNC, BIT
Data Encoding/Decoding Method
NRZ
Data Transfer Rate-Max
0.125 MBps
External Data Bus Width
8
JESD-30 Code
R-PDIP-T28
Low Power Mode
NO
Number of Serial I/Os
2
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
NMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Want to compare parts?
  1. SCN2681AC1N28
    YAGEO Corporation
    Serial I/O Controller, 2 Channel(s), 0.125MBps, NMOS, PDIP28
    VS

Alternate Parts for SCN2681AC1N28

This table gives cross-reference parts and alternative options found for SCN2681AC1N28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCN2681AC1N28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XR88C681P/28 Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Exar Corporation SCN2681AC1N28 vs XR88C681P/28
SCN2681AC1N28 IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP28, 0.600 INCH, PLASTIC, MO-015AH, SOT-117-1, DIP-28, Serial IO/Communication Controller NXP Semiconductors SCN2681AC1N28 vs SCN2681AC1N28
SCC2692AC1N28 IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Serial IO/Communication Controller NXP Semiconductors SCN2681AC1N28 vs SCC2692AC1N28
SCN2681AE1N28 IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP28, 0.600 INCH, PLASTIC, MO-015AH, SOT-117-1, DIP-28, Serial IO/Communication Controller NXP Semiconductors SCN2681AC1N28 vs SCN2681AE1N28
SCC2692AE1N28,129 SCC2692 - Dual asynchronous receiver/transmitter (DUART) DIP 28-Pin NXP Semiconductors SCN2681AC1N28 vs SCC2692AE1N28,129
XR-88C681P/28 2 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Exar Corporation SCN2681AC1N28 vs XR-88C681P/28
2692/BXA IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, CDIP28, 0.600 INCH, CERAMIC, DIP-28, Serial IO/Communication Controller NXP Semiconductors SCN2681AC1N28 vs 2692/BXA
2692/BXA Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, CDIP28 YAGEO Corporation SCN2681AC1N28 vs 2692/BXA
Part Number Description Manufacturer Compare
SC26C92AC1F28 Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, CDIP28 YAGEO Corporation SCN2681AC1N28 vs SC26C92AC1F28
SCC68692E1A44-T IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC44, Serial IO/Communication Controller NXP Semiconductors SCN2681AC1N28 vs SCC68692E1A44-T
SCC2692AE1F28 Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, CDIP28 YAGEO Corporation SCN2681AC1N28 vs SCC2692AE1F28
SCC2692AC1F28 IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, CDIP28, Serial IO/Communication Controller NXP Semiconductors SCN2681AC1N28 vs SCC2692AC1F28
SCN68681C1A44-T IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC44, Serial IO/Communication Controller NXP Semiconductors SCN2681AC1N28 vs SCN68681C1A44-T
SCC68692E1A44,518 SCC68692 - Dual asynchronous receiver/transmitter (DUART) LCC 44-Pin NXP Semiconductors SCN2681AC1N28 vs SCC68692E1A44,518
SCC2692AE1F40 Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, CDIP40 YAGEO Corporation SCN2681AC1N28 vs SCC2692AE1F40
SC26C92AA1F28 Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, CDIP28 YAGEO Corporation SCN2681AC1N28 vs SC26C92AA1F28
SCN2681AC1N28 IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP28, 0.600 INCH, PLASTIC, MO-015AH, SOT-117-1, DIP-28, Serial IO/Communication Controller NXP Semiconductors SCN2681AC1N28 vs SCN2681AC1N28
SCC2692AC1N28 IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Serial IO/Communication Controller NXP Semiconductors SCN2681AC1N28 vs SCC2692AC1N28

Related Parts for SCN2681AC1N28

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCN2681AC1N28 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCN2681AC1N28 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SCN2681AC1N28 would you like to use for your alert(s)?
  • Please alert me when SCN2681AC1N28 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCN2681AC1N28 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCN2681AC1N28 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCN2681AC1N28 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCN2681AC1N28.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCN2681AC1N28 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: