Part Details for SCP-4-1+ by Mini-Circuits
Overview of SCP-4-1+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SCP-4-1+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-SCP-4-1+CT-ND
|
DigiKey | RF PWR DVDR 1MHZ-400MHZ 8SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
498 In Stock |
|
$25.5842 / $37.8700 | Buy Now |
DISTI #
139-SCP-4-1
|
Mouser Electronics | Signal Conditioning PWR SPLTR CMBD / SM / RoHS RoHS: Compliant | 33 |
|
$27.1700 / $37.8700 | Buy Now |
Part Details for SCP-4-1+
SCP-4-1+ CAD Models
SCP-4-1+ Part Data Attributes
|
SCP-4-1+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SCP-4-1+
Mini-Circuits
Combiner, 1MHz Min, 400MHz Max, 1.5dB Insertion Loss-Max, ROHS COMPLIANT, CASE YY101, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE YY101, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.5 dB | |
Isolation-Min | 17 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | FL8,.38,200 | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
VSWR-Max | 1.34 |
Alternate Parts for SCP-4-1+
This table gives cross-reference parts and alternative options found for SCP-4-1+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCP-4-1+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCP-4-1-TR+ | Splitter And Combiner, 1MHz Min, 400MHz Max, 1.5dB Insertion Loss-Max | Mini-Circuits | SCP-4-1+ vs SCP-4-1-TR+ |
SCP-4-1 | Combiner, 1MHz Min, 400MHz Max, 1.5dB Insertion Loss-Max, CASE YY101, 8 PIN | Mini-Circuits | SCP-4-1+ vs SCP-4-1 |