Filter Your Search
1 - 10 of 12 results
|
SCP-4-1W
Mini-Circuits
|
Check for Price | No | No | Active | 50 Ω | 30 dBm | 1.9 dB | 1.29 | 650 MHz | COMBINER | ISOLATION-MIN (DB):15 | 650 MHz | 10 MHz | e0 | 85 °C | -40 °C | COMPONENT | TIN LEAD | MINI-CIRCUITS | CASE YY101, 8 PIN | not_compliant | |||||||||
|
SCP-4-1W-75
Mini-Circuits
|
Check for Price | No | No | Active | 75 Ω | 26.99 dBm | 2 dB | 1.32 | 750 MHz | COMBINER | ISOLATION-MIN (DB):15 | 750 MHz | 10 MHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | CASE YY161, 8 PIN | not_compliant | |||||||||
|
SCP-4-1+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 50 Ω | 30 dBm | 1.5 dB | 1.34 | YES | 400 MHz | SPLITTER AND COMBINER | 17 dB | 400 MHz | 1 MHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | FL8,.38,200 | Tin (Sn) - with Nickel (Ni) barrier | MINI-CIRCUITS | ROHS COMPLIANT, CASE YY101, 8 PIN | compliant | EAR99 | Mini-Circuits | |||
|
SCP-4-1W-TR
Mini-Circuits
|
Check for Price | No | No | Active | 50 Ω | 1.9 dB | 650 MHz | SPLITTER AND COMBINER | 650 MHz | 10 MHz | e0 | MODULE | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | unknown | |||||||||||||||
|
SCP-4-122-75+
Mini-Circuits
|
Check for Price | Yes | Active | 75 Ω | 30 dBm | 2.9 dB | 1.57 | 1.25 GHz | SPLITTER AND COMBINER | ISOLATION-MIN (DB):14 | 1.25 GHz | 5 MHz | 85 °C | -40 °C | COMPONENT | MINI-CIRCUITS | unknown | EAR99 | ||||||||||||
|
SCP-4-1-TR+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 50 Ω | 1.5 dB | 400 MHz | SPLITTER AND COMBINER | 400 MHz | 1 MHz | e3 | MODULE | Tin (Sn) - with Nickel (Ni) barrier | MINI-CIRCUITS | unknown | |||||||||||||||
|
SCP-4-1W-TR+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 50 Ω | 1.9 dB | 650 MHz | SPLITTER AND COMBINER | 650 MHz | 10 MHz | e3 | MODULE | Tin (Sn) - with Nickel (Ni) barrier | MINI-CIRCUITS | unknown | |||||||||||||||
|
SCP-4-1W-75+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 75 Ω | 26.99 dBm | 2 dB | YES | 750 MHz | SPLITTER AND COMBINER | 15 dB | 750 MHz | 10 MHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | Tin (Sn) - with Nickel (Ni) barrier | MINI-CIRCUITS | unknown | EAR99 | |||||||
|
SCP-4-1W+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 50 Ω | 30 dBm | 1.9 dB | YES | 650 MHz | SPLITTER AND COMBINER | 15 dB | 650 MHz | 10 MHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | Matte Tin (Sn) - with Nickel (Ni) barrier | MINI-CIRCUITS | ROHS COMPLIANT, CASE YY101, 8 PIN | unknown | EAR99 | Mini-Circuits | |||||
|
SCP-4-1-NL
Mini-Circuits
|
Check for Price | Obsolete | 30 dBm | 1.5 dB | 1.46 | 400 MHz | COMBINER | ISOLATION-MIN (DB):17 | 400 MHz | 1 MHz | e0 | COMPONENT | TIN LEAD | MINI-CIRCUITS | unknown |