Part Details for SCR20-182JV by Hokuriku Electric Industry Co Ltd
Overview of SCR20-182JV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCR20-182JV
SCR20-182JV CAD Models
SCR20-182JV Part Data Attributes:
|
SCR20-182JV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SCR20-182JV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 1800ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for SCR20-182JV
This table gives cross-reference parts and alternative options found for SCR20-182JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCR20-182JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ARTTP182J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SCR20-182JV vs RK73B2ARTTP182J |
SCR20-182JB | Fixed Resistor, 0.25W, 1800ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | SCR20-182JV vs SCR20-182JB |
SG73P2ALBK182J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | SCR20-182JV vs SG73P2ALBK182J |
RMP10R-1K8-J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RFE International Inc | SCR20-182JV vs RMP10R-1K8-J |
CR0805J1K8P050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | SCR20-182JV vs CR0805J1K8P050.25W |
RK73B2ALBK182J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | SCR20-182JV vs RK73B2ALBK182J |
RMH10R-1K8-J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RFE International Inc | SCR20-182JV vs RMH10R-1K8-J |
SG73S2ALTED182J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | SCR20-182JV vs SG73S2ALTED182J |
SG73P2ATTPD182J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | SCR20-182JV vs SG73P2ATTPD182J |
SG73S2ALBK182J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | SCR20-182JV vs SG73S2ALBK182J |