Part Details for SCR20-201DV by Hokuriku Electric Industry Co Ltd
Overview of SCR20-201DV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCR20-201DV
SCR20-201DV CAD Models
SCR20-201DV Part Data Attributes
|
SCR20-201DV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SCR20-201DV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for SCR20-201DV
This table gives cross-reference parts and alternative options found for SCR20-201DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCR20-201DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ALTDD2000D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SCR20-201DV vs RK73H2ALTDD2000D |
CR202000DB | Fixed Resistor, 0.1W, 200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | SCR20-201DV vs CR202000DB |
SCR20-201DB | Fixed Resistor, 0.25W, 200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | SCR20-201DV vs SCR20-201DB |
CR0805D200RD500.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | SCR20-201DV vs CR0805D200RD500.25W |
RK73H2ARTBK2000D | RES,SMT,THICK FILM,200 OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | SCR20-201DV vs RK73H2ARTBK2000D |
RK73H2AGTD2000D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SCR20-201DV vs RK73H2AGTD2000D |
RK73H2AXTD2000D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SCR20-201DV vs RK73H2AXTD2000D |
CPW21-2000-DL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | SCR20-201DV vs CPW21-2000-DL |
CR20-2000DV | Fixed Resistor, Wire Wound, 0.25W, 200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | SCR20-201DV vs CR20-2000DV |
RK73H2ALTP2000D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SCR20-201DV vs RK73H2ALTP2000D |