Part Details for SCR35-202FB by Hokuriku Electric Industry Co Ltd
Overview of SCR35-202FB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCR35-202FB
SCR35-202FB CAD Models
SCR35-202FB Part Data Attributes
|
SCR35-202FB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SCR35-202FB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.5W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SCR35-202FB
This table gives cross-reference parts and alternative options found for SCR35-202FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCR35-202FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF12102K1%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | SCR35-202FB vs CLF12102K1%100PPM/KNB16 |
RTT122001FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | SCR35-202FB vs RTT122001FP3 |
CRGCQ1210F2K0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | SCR35-202FB vs CRGCQ1210F2K0 |
CRS1210AFX-2001ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | SCR35-202FB vs CRS1210AFX-2001ELF |
CR1/42001FV | Fixed Resistor, 0.25W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | SCR35-202FB vs CR1/42001FV |
RMC35K2001FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | SCR35-202FB vs RMC35K2001FTE |
PWR14F2001TEU | Fixed Resistor, 0.5W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | SCR35-202FB vs PWR14F2001TEU |
MR10X2001FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | SCR35-202FB vs MR10X2001FTL |
CRG1210F2K0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | SCR35-202FB vs CRG1210F2K0 |
PF07W2F2001T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SCR35-202FB vs PF07W2F2001T5E |