Part Details for SCR35-242JB by Hokuriku Electric Industry Co Ltd
Overview of SCR35-242JB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCR35-242JB
SCR35-242JB CAD Models
SCR35-242JB Part Data Attributes
|
SCR35-242JB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SCR35-242JB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.5W, 2400ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SCR35-242JB
This table gives cross-reference parts and alternative options found for SCR35-242JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCR35-242JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S2ELTDD242J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SCR35-242JB vs SG73S2ELTDD242J |
ERJT14J242U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | SCR35-242JB vs ERJT14J242U |
RK73B2ERTBK242J | RES,SMT,THICK FILM,2.4K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | SCR35-242JB vs RK73B2ERTBK242J |
SG73S2ELBK242J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SCR35-242JB vs SG73S2ELBK242J |
SG73S2ELTED242J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SCR35-242JB vs SG73S2ELTED242J |
RMF13JT242 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2400ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | SCR35-242JB vs RMF13JT242 |
SCR35-242JV | Fixed Resistor, 0.5W, 2400ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | SCR35-242JB vs SCR35-242JV |
SG73P2ELTE242J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SCR35-242JB vs SG73P2ELTE242J |
SG73S2ETTDD242J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SCR35-242JB vs SG73S2ETTDD242J |
SG73S2ETTED242J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2400ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SCR35-242JB vs SG73S2ETTED242J |