Part Details for SCR35-274JV by Hokuriku Electric Industry Co Ltd
Overview of SCR35-274JV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCR35-274JV
SCR35-274JV CAD Models
SCR35-274JV Part Data Attributes
|
SCR35-274JV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SCR35-274JV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.5W, 270000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Manufacturer Series | SCR35 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE, PAPER | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SCR35-274JV
This table gives cross-reference parts and alternative options found for SCR35-274JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCR35-274JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF13JT274 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 270000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | SCR35-274JV vs RMF13JT274 |
RK73B2ERTBK274J | RES,SMT,THICK FILM,270K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | SCR35-274JV vs RK73B2ERTBK274J |
RK73B2ERTTDD274J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SCR35-274JV vs RK73B2ERTTDD274J |
RM14J274CTDK-H | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | SCR35-274JV vs RM14J274CTDK-H |
RMC35-274JTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | SCR35-274JV vs RMC35-274JTE |
RK73B2ERTBK274J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 270000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SCR35-274JV vs RK73B2ERTBK274J |
RMC35-274JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | SCR35-274JV vs RMC35-274JTP |
SG73S2ELBK274J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SCR35-274JV vs SG73S2ELBK274J |
ERJ14YJ274U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | SCR35-274JV vs ERJ14YJ274U |
RK73B2ELBK274J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SCR35-274JV vs RK73B2ELBK274J |