Part Details for SCR35-471JV by Hokuriku Electric Industry Co Ltd
Overview of SCR35-471JV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCR35-471JV
SCR35-471JV CAD Models
SCR35-471JV Part Data Attributes
|
SCR35-471JV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SCR35-471JV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.5W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SCR35-471JV
This table gives cross-reference parts and alternative options found for SCR35-471JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCR35-471JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ERTBK471J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SCR35-471JV vs RK73B2ERTBK471J |
CRCW1210470RJNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | SCR35-471JV vs CRCW1210470RJNEAIF |
RK73B2ELBK471J | RES,SMT,THICK FILM,470 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | SCR35-471JV vs RK73B2ELBK471J |
RK73B2ELBK471J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SCR35-471JV vs RK73B2ELBK471J |
TSR4GTJ471V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Tateyama Kagaku Group | SCR35-471JV vs TSR4GTJ471V |
TSR4GJ471V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Tateyama Kagaku Group | SCR35-471JV vs TSR4GJ471V |
CR35-471JB | Fixed Resistor, 0.5W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | SCR35-471JV vs CR35-471JB |
RK73B2EXTD471J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SCR35-471JV vs RK73B2EXTD471J |
NRCP25J471TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | SCR35-471JV vs NRCP25J471TRF |
RK73B2ERTTEB471J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SCR35-471JV vs RK73B2ERTTEB471J |