Part Details for SCR35-684JV by Hokuriku Electric Industry Co Ltd
Overview of SCR35-684JV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCR35-684JV
SCR35-684JV CAD Models
SCR35-684JV Part Data Attributes
|
SCR35-684JV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SCR35-684JV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.5W, 680000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SCR35-684JV
This table gives cross-reference parts and alternative options found for SCR35-684JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCR35-684JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S2ELTDD684J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SCR35-684JV vs SG73S2ELTDD684J |
RK73B2ELBK684J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SCR35-684JV vs RK73B2ELBK684J |
RMC35-684JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | SCR35-684JV vs RMC35-684JTP |
ERJT14J684U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | SCR35-684JV vs ERJT14J684U |
RMC35-684JTH | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | SCR35-684JV vs RMC35-684JTH |
CRS1210AJW-684ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | SCR35-684JV vs CRS1210AJW-684ELF |
RM14J684CTDK-H | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | SCR35-684JV vs RM14J684CTDK-H |
SG73S2ELTED684J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SCR35-684JV vs SG73S2ELTED684J |
RK73B2ERTTE684J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SCR35-684JV vs RK73B2ERTTE684J |
SG73P2ELTDD684J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SCR35-684JV vs SG73P2ELTDD684J |