Part Details for SCR50-154JB by Hokuriku Electric Industry Co Ltd
Overview of SCR50-154JB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCR50-154JB
SCR50-154JB CAD Models
SCR50-154JB Part Data Attributes:
|
SCR50-154JB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SCR50-154JB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.75W, 150000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Manufacturer Series | SCR50 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SCR50-154JB
This table gives cross-reference parts and alternative options found for SCR50-154JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCR50-154JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010P-154-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | SCR50-154JB vs MC2010P-154-JB201W |
MC2010P-154-JT201 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | SCR50-154JB vs MC2010P-154-JT201 |
MC2010-154-JT201Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | SCR50-154JB vs MC2010-154-JT201Q |
MC2010-154-JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | SCR50-154JB vs MC2010-154-JB |
MC2010P-154-JT201W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | SCR50-154JB vs MC2010P-154-JT201W |
MC2010-154-JT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | SCR50-154JB vs MC2010-154-JT |
MC2010P-154-JT201Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | SCR50-154JB vs MC2010P-154-JT201Q |
RK73BW2HTTEB154J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | SCR50-154JB vs RK73BW2HTTEB154J |
RM73B2HTE154J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | SCR50-154JB vs RM73B2HTE154J |
RK73BW2HLBK154J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | SCR50-154JB vs RK73BW2HLBK154J |