Part Details for SCS0240DF-C by Secos Corporation
Overview of SCS0240DF-C by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCS0240DF-C
SCS0240DF-C CAD Models
SCS0240DF-C Part Data Attributes
|
SCS0240DF-C
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
SCS0240DF-C
Secos Corporation
Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC, DFN1006-2, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SECOS CORP | |
Part Package Code | DFN | |
Package Description | HALOGEN AND LEAD FREE, PLASTIC, DFN1006-2, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for SCS0240DF-C
This table gives cross-reference parts and alternative options found for SCS0240DF-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCS0240DF-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SCS0240DF-C vs BAS40 |
TSS40LRWG | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, | Taiwan Semiconductor | SCS0240DF-C vs TSS40LRWG |
S-LRB521S-40T3G | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | SCS0240DF-C vs S-LRB521S-40T3G |
BAS40WS-H | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | SCS0240DF-C vs BAS40WS-H |
CMUSHW2-4L | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, SOT-523W, 3 PIN | Central Semiconductor Corp | SCS0240DF-C vs CMUSHW2-4L |
RB520S-40FH | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, SC-79, 2 PIN | ROHM Semiconductor | SCS0240DF-C vs RB520S-40FH |
ACDBQC0240LR-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SCS0240DF-C vs ACDBQC0240LR-HF |
RB521VM-40FH | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, SC-90/A, 2 PIN | ROHM Semiconductor | SCS0240DF-C vs RB521VM-40FH |
SCS520S-40 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | Secos Corporation | SCS0240DF-C vs SCS520S-40 |
RB540SM-40 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, EMD2, SC-79, 2 PIN | ROHM Semiconductor | SCS0240DF-C vs RB540SM-40 |