Part Details for SCS104-B by Vanguard Electronics Company
Overview of SCS104-B by Vanguard Electronics Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for SCS104-B
SCS104-B CAD Models
SCS104-B Part Data Attributes
|
SCS104-B
Vanguard Electronics Company
Buy Now
Datasheet
|
Compare Parts:
SCS104-B
Vanguard Electronics Company
Current Sense Transformer, 9A, 1:100,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VANGUARD ELECTRONICS CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Approvals | MIL-STD-981 | |
ET Product-Min | 20 V-us | |
Height | 5.84 mm | |
JESD-609 Code | e0 | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Peak Primary Current | 9 A | |
Primary Type | WOUND PRIMARY | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:100 | |
Width | 6.6 mm |