Part Details for SCS120KE2C by ROHM Semiconductor
Overview of SCS120KE2C by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCS120KE2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCS120KE2C
|
Avnet Americas | Diode Schottky Barrier Diode 1.2KV 20A 3-Pin TO-247 - Rail/Tube (Alt: SCS120KE2C) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Container: Tube | 0 |
|
RFQ | |
DISTI #
SCS120KE2C
|
Avnet Americas | Diode Schottky Barrier Diode 1.2KV 20A 3-Pin TO-247 - Rail/Tube (Alt: SCS120KE2C) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Container: Tube | 0 |
|
RFQ | |
DISTI #
SCS120KE2C
|
Avnet Americas | Diode Schottky Barrier Diode 1.2KV 20A 3-Pin TO-247 - Rail/Tube (Alt: SCS120KE2C) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Container: Tube | 0 |
|
RFQ |
Part Details for SCS120KE2C
SCS120KE2C CAD Models
SCS120KE2C Part Data Attributes
|
SCS120KE2C
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCS120KE2C
ROHM Semiconductor
Rectifier Diode, Schottky, 10A, 1200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
Non-rep Pk Forward Current-Max | 45 A | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |