Part Details for SCS16DSTL by Secos Corporation
Overview of SCS16DSTL by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCS16DSTL
SCS16DSTL CAD Models
SCS16DSTL Part Data Attributes:
|
SCS16DSTL
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
SCS16DSTL
Secos Corporation
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, WBFBP-03D, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SECOS CORP | |
Package Description | ROHS COMPLIANT, ULTRA SMALL, PLASTIC, WBFBP-03D, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PBCC-N3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Power Dissipation-Max | 0.1 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for SCS16DSTL
This table gives cross-reference parts and alternative options found for SCS16DSTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCS16DSTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4448W-B0RHG | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Taiwan Semiconductor | SCS16DSTL vs 1N4448W-B0RHG |
DSA015 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, CP, 3 PIN | SANYO Electric Co Ltd | SCS16DSTL vs DSA015 |
BAV16WS-7-F | Rectifier Diode, | SPC Multicomp | SCS16DSTL vs BAV16WS-7-F |
BAV16W | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SCS16DSTL vs BAV16W |
DSH015 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, MCP, 3 PIN | SANYO Electric Co Ltd | SCS16DSTL vs DSH015 |
BAS16 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Frontier Electronics Co Ltd | SCS16DSTL vs BAS16 |
1N914BW-L0RHG | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Taiwan Semiconductor | SCS16DSTL vs 1N914BW-L0RHG |
TS4148RX | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, LEADLESS, CASE 1206, 2 PIN | Taiwan Semiconductor | SCS16DSTL vs TS4148RX |
1N4148WSG-T | SIGNAL DIODE, | Rectron Semiconductor | SCS16DSTL vs 1N4148WSG-T |
1N9148BRH | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | SCS16DSTL vs 1N9148BRH |