-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 56A I(D), 1200V, 0.037ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCT025W120G3AG by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
07AM7717
|
Newark | Mosfet, N-Channel, 1.2Kv, 56A, Hip247 Rohs Compliant: Yes |Stmicroelectronics SCT025W120G3AG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$21.5500 / $26.9800 | Buy Now |
|
DISTI #
497-SCT025W120G3AG-ND
|
DigiKey | AUTOMOTIVE-GRADE SILICON CARBIDE Min Qty: 1 Lead time: 17 Weeks Container: Tube |
13 In Stock |
|
$11.8125 / $20.7100 | Buy Now |
|
DISTI #
SCT025W120G3AG
|
Avnet Americas | AUTOMOTIVE-GRADE SILICON CARBIDE POWER - Trays (Alt: SCT025W120G3AG) COO: Italy RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$11.8125 / $13.5000 | Buy Now |
|
DISTI #
511-SCT025W120G3AG
|
Mouser Electronics | SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 27 mOhm typ., 56 A in an HiP247 package RoHS: Compliant | 506 |
|
$17.3900 / $20.7100 | Buy Now |
|
|
STMicroelectronics | Automotive-grade silicon carbide Power MOSFET 1200 V, 27 mOhm typ., 56 A in an HiP247 package COO: Italy RoHS: Compliant Min Qty: 1 | 551 |
|
$17.0400 / $20.3000 | Buy Now |
|
DISTI #
SCT025W120G3AG
|
Avnet Silica | AUTOMOTIVEGRADE SILICON CARBIDE POWER (Alt: SCT025W120G3AG) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | Silica - 630 |
|
Buy Now | |
|
DISTI #
SCT025W120G3AG
|
EBV Elektronik | AUTOMOTIVEGRADE SILICON CARBIDE POWER (Alt: SCT025W120G3AG) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 18 Weeks, 0 Days | EBV - 30 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
SCT025W120G3AG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SCT025W120G3AG
STMicroelectronics
Power Field-Effect Transistor, 56A I(D), 1200V, 0.037ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 32 Weeks | |
| Case Connection | Drain | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 1200 V | |
| Drain Current-Max (ID) | 56 A | |
| Drain-source On Resistance-Max | 0.037 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 12 Pf | |
| JESD-30 Code | R-PSFM-T3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 388 W | |
| Pulsed Drain Current-Max (IDM) | 240 A | |
| Reference Standard | Aec-Q101 | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon Carbide |