-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 40A I(D), 1200V, 0.054ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCT040W120G3-4AG by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
12AM9884
|
Newark | Sic Mosfet, N-Ch, 1.2Kv, 40A, Hip247-4, Mosfet Module Configuration:Single, Channel Type:N Channel, Continuous Drain Current Id:40A, Drain Source Voltage Vds:1.2Kv, No. Of Pins:4Pins, Rds(On) Test Voltage:18V, Power Dissipation:312W Rohs Compliant: Yes |Stmicroelectronics SCT040W120G3-4AG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$16.1900 / $21.2300 | Buy Now |
|
DISTI #
497-SCT040W120G3-4AG-ND
|
DigiKey | TO247-4 Min Qty: 1 Lead time: 17 Weeks Container: Tube |
473 In Stock |
|
$8.7637 / $16.4100 | Buy Now |
|
DISTI #
SCT040W120G3-4AG
|
Avnet Americas | STMSCT040W120G3-4AG MCI MOS - Rail/Tube (Alt: SCT040W120G3-4AG) COO: China RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$8.7637 / $10.0157 | Buy Now |
|
DISTI #
SCT040W120G3-4AG
|
Avnet Americas | STMSCT040W120G3-4AG MCI MOS - Rail/Tube (Alt: SCT040W120G3-4AG) COO: China RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$8.7637 / $10.0157 | Buy Now |
|
DISTI #
511-SCT040W120G3-4AG
|
Mouser Electronics | SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 40 mOhm typ., 40 A RoHS: Compliant | 704 |
|
$11.3200 / $16.3600 | Buy Now |
|
DISTI #
E02:0323_18510532
|
Arrow Electronics | Trans MOSFET N-CH SiC 1.2KV 40A Automotive AEC-Q101 4-Pin(4+Tab) HiP-247 Tube COO: China RoHS: Exempt Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks Date Code: 2513 | Europe - 30 |
|
$8.7629 / $8.8932 | Buy Now |
|
DISTI #
V36:1790_27159451
|
Arrow Electronics | Trans MOSFET N-CH SiC 1.2KV 40A Automotive AEC-Q101 4-Pin(4+Tab) HiP-247 Tube COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2305 | Americas - 1 |
|
$11.9500 / $13.1100 | Buy Now |
|
|
STMicroelectronics | Automotive-grade silicon carbide Power MOSFET 1200 V, 40 mOhm typ., 40 A in an HiP247-4 package COO: Italy RoHS: Compliant Min Qty: 1 | 704 |
|
$11.0900 / $16.0300 | Buy Now |
|
|
Future Electronics | 1200 V 40 A 54 mOhm Single N-Channel Silicon Carbide Power MOSFET - HiP247-4 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$9.3500 / $9.5900 | Buy Now |
|
|
Future Electronics | 1200 V 40 A 54 mOhm Single N-Channel Silicon Carbide Power MOSFET - HiP247-4 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$9.3500 / $9.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
SCT040W120G3-4AG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SCT040W120G3-4AG
STMicroelectronics
Power Field-Effect Transistor, 40A I(D), 1200V, 0.054ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hip247-4 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 32 Weeks | |
| Case Connection | Drain | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 1200 V | |
| Drain Current-Max (ID) | 40 A | |
| Drain-source On Resistance-Max | 0.054 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 10 Pf | |
| JESD-30 Code | R-PSFM-T4 | |
| Number of Elements | 1 | |
| Number of Terminals | 4 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 312 W | |
| Pulsed Drain Current-Max (IDM) | 179 A | |
| Reference Standard | Aec-Q101 | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon Carbide |
The maximum operating temperature range for the SCT040W120G3-4AG is -40°C to 150°C.
Proper cooling can be achieved by using a heat sink with a thermal resistance of less than 10°C/W, and ensuring good airflow around the device.
The recommended gate drive voltage for the SCT040W120G3-4AG is between 10V and 15V.
Yes, the SCT040W120G3-4AG is designed for high-reliability applications and is qualified according to the AEC-Q101 standard.
To protect the device, use a voltage clamp or a transient voltage suppressor (TVS) to limit voltage spikes, and consider adding overcurrent protection using a fuse or a current sense resistor.