Part Details for SCT3060ALHRC11 by ROHM Semiconductor
Results Overview of SCT3060ALHRC11 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCT3060ALHRC11 Information
SCT3060ALHRC11 by ROHM Semiconductor is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SCT3060ALHRC11
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02AH4684
|
Newark | Sic Mosfet, N-Ch, 650V, 39A, To-247N-3, Mosfet Module Configuration:Single, Channel Type:N Channel, Continuous Drain Current Id:39A, Drain Source Voltage Vds:650V, No. Of Pins:3Pins, Rds(On) Test Voltage:18V, Power Dissipation:165W Rohs Compliant: Yes |Rohm SCT3060ALHRC11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 596 |
|
$15.6100 / $24.3200 | Buy Now |
|
DISTI #
SCT3060ALHRC11-ND
|
DigiKey | SICFET N-CH 650V 39A TO247N Min Qty: 1 Lead time: 27 Weeks Container: Tube |
437 In Stock |
|
$15.6137 / $24.3200 | Buy Now |
|
DISTI #
755-SCT3060ALHRC11
|
Mouser Electronics | SiC MOSFETs 650V 39A 165W SIC 60mOhm TO-247N RoHS: Compliant | 428 |
|
$15.6100 / $24.3200 | Buy Now |
|
DISTI #
77816689
|
Verical | Trans MOSFET N-CH SiC 650V 39A Automotive 3-Pin(3+Tab) TO-247N Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2101 | Americas - 450 |
|
$16.3121 / $19.0983 | Buy Now |
|
DISTI #
69695620
|
Verical | Trans MOSFET N-CH SiC 650V 39A Automotive 3-Pin(3+Tab) TO-247N Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2314 | Americas - 390 |
|
$13.6000 / $24.2000 | Buy Now |
|
DISTI #
62387511
|
Verical | Trans MOSFET N-CH SiC 650V 39A Automotive 3-Pin(3+Tab) TO-247N Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2101 | Americas - 186 |
|
$16.6220 / $23.8336 | Buy Now |
|
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 39A I(D), 650V, 0.078OHM, 1-ELEMENT, N-CHANNEL, SILICON CARBIDE, METAL-OXIDE SEMICONDUCTOR FET, TO-247 | 508 |
|
$19.7895 / $26.3860 | Buy Now |
|
DISTI #
SCT3060ALHRC11
|
TME | Transistor: N-MOSFET, SiC, unipolar, 650V, 39A, Idm: 97A, 165W, TO247 Min Qty: 1 | 0 |
|
$18.8100 / $26.3500 | RFQ |
|
|
Ameya Holding Limited | Min Qty: 1 | 8-Authorized Distributor |
|
$18.0995 / $26.9200 | Buy Now |
|
DISTI #
SCT3060ALHRC11
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 390 |
|
$11.6000 / $24.2000 | Buy Now |
Part Details for SCT3060ALHRC11
SCT3060ALHRC11 CAD Models
SCT3060ALHRC11 Part Data Attributes
|
|
SCT3060ALHRC11
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCT3060ALHRC11
ROHM Semiconductor
Power Field-Effect Transistor,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Date Of Intro | 2018-12-11 | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 650 V | |
| Drain Current-Max (ID) | 39 A | |
| Drain-source On Resistance-Max | 0.078 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 24 Pf | |
| JEDEC-95 Code | TO-247 | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | 265 | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 165 W | |
| Pulsed Drain Current-Max (IDM) | 97 A | |
| Reference Standard | Aec-Q101 | |
| Surface Mount | No | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 10 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon Carbide |
Alternate Parts for SCT3060ALHRC11
This table gives cross-reference parts and alternative options found for SCT3060ALHRC11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCT3060ALHRC11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C3M0060065K | Wolfspeed | $8.3700 | Power Field-Effect Transistor, 37A I(D), 650V, 0.079ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247, | SCT3060ALHRC11 vs C3M0060065K |
| MSC060SMA070B4 | Microsemi Corporation (now Microchip) | Check for Price | Power Field-Effect Transistor, | SCT3060ALHRC11 vs MSC060SMA070B4 |
| C3M0060065D | Cree, Inc. | Check for Price | Power Field-Effect Transistor, | SCT3060ALHRC11 vs C3M0060065D |
| SCT3060ALC11 | ROHM Semiconductor | Check for Price | Power Field-Effect Transistor, 39A I(D), 650V, 0.078ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247, TO-247N, 3 PIN | SCT3060ALHRC11 vs SCT3060ALC11 |
SCT3060ALHRC11 Frequently Asked Questions (FAQ)
-
A thermal pad is recommended under the IC to improve heat dissipation. A 2-layer or 4-layer PCB with a solid ground plane is also recommended to reduce thermal resistance.
-
Ensure that the input voltage is within the recommended range, and that the device is properly decoupled with a 10uF capacitor. Also, ensure that the thermal design is optimized to keep the junction temperature below 125°C.
-
The maximum allowed current for the output pins is 50mA. Exceeding this current may cause damage to the device.
-
Use ESD protection devices such as TVS diodes or ESD arrays on the input and output pins to protect against electrostatic discharge.
-
The recommended storage temperature range is -40°C to 125°C. Storage outside this range may affect the device's reliability and performance.