Part Details for SCT52A40STDR by SCT
Results Overview of SCT52A40STDR by SCT
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCT52A40STDR Information
SCT52A40STDR by SCT is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SCT52A40STDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5814-SCT52A40STDRTR-ND
|
DigiKey | 120V Supply, 7A Peak, SOP-8LHigh Min Qty: 100 Container: Tape & Reel |
9900 Tape & Reel |
|
$0.3667 | Buy Now |
|
|
Unikey Electronic Pte Ltd | Min Qty: 10 Date Code: 25+ Container: Tape & Reel | 2692 |
|
$0.5478 / $0.5822 | Buy Now |