Part Details for SD-101-G-21A by Samtec Inc
Overview of SD-101-G-21A by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD-101-G-21A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD-101-G-21A
|
Avnet Americas | Conn Socket Strip RCP 2 POS 2.54mm Solder ST Through Hole Tube - Bulk (Alt: SD-101-G-21A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Double Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$0.4050 / $1.2800 | Buy Now |
DISTI #
SD-101-G-21A
|
Avnet Americas | Conn Socket Strip RCP 2 POS 2.54mm Solder ST Through Hole Tube - Bulk (Alt: SD-101-G-21A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000004006934
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .100" Double Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$0.4050 / $1.2800 | Buy Now |
Part Details for SD-101-G-21A
SD-101-G-21A CAD Models
SD-101-G-21A Part Data Attributes:
|
SD-101-G-21A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SD-101-G-21A
Samtec Inc
Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW INSERTION FORCE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for SD-101-G-21A
This table gives cross-reference parts and alternative options found for SD-101-G-21A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD-101-G-21A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
499-93-202-10-003000 | Board Connector, 2 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket | Mill-Max Mfg Corp | SD-101-G-21A vs 499-93-202-10-003000 |
SDL-101-G-30 | Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SD-101-G-21A vs SDL-101-G-30 |
SDL-101-TT-19 | Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SD-101-G-21A vs SDL-101-TT-19 |
833-13-002-10-001000 | Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | SD-101-G-21A vs 833-13-002-10-001000 |
SSQ-101-21-L-D | Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SD-101-G-21A vs SSQ-101-21-L-D |
SDL-101-T-12 | Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SD-101-G-21A vs SDL-101-T-12 |
SDL-101-G-19 | Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SD-101-G-21A vs SDL-101-G-19 |
803-93-002-10-002 | Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | Mill-Max Mfg Corp | SD-101-G-21A vs 803-93-002-10-002 |
853-13-002-10-001000 | Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | SD-101-G-21A vs 853-13-002-10-001000 |
15022-6001 | Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | 3M Interconnect | SD-101-G-21A vs 15022-6001 |