Part Details for SD-15900PG-11 by Data Device Corporation
Overview of SD-15900PG-11 by Data Device Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SD-15900PG-11
SD-15900PG-11 CAD Models
SD-15900PG-11 Part Data Attributes
|
SD-15900PG-11
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
SD-15900PG-11
Data Device Corporation
Synchro or Resolver to Digital Converter, Hybrid, CPGA85, 1.120 X 1.120 INCH, 0.110 INCH HEIGHT, CERAMIC, PGA-85
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DATA DEVICE CORP | |
Part Package Code | PGA | |
Package Description | 1.120 X 1.120 INCH, 0.110 INCH HEIGHT, CERAMIC, PGA-85 | |
Pin Count | 85 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 28.6 V | |
Angular Accuracy-Max | 4 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | S-CPGA-P85 | |
Length | 28.448 mm | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 85 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 | |
Seated Height-Max | 4.318 mm | |
Signal/Output Frequency | 10000 Hz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Tracking Rate-Max | 18 rps | |
Width | 28.448 mm |