-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 25.2W, Hybrid, PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD-25C-12 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
44AC7482
|
Newark | Dc-Dc Converter, 12V, 2.1A, Power Supply Applications:Ite, Dc/Dc Converter Type:Enclosed, Input Ratio:2:1, Output Power Max:25.2W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:2.1A, Width:97Mm Rohs Compliant: Yes |Mean Well SD-25C-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$39.4200 / $44.0300 | Buy Now |
|
DISTI #
1866-1067-ND
|
DigiKey | DC/DC CONVERTER 12V 25W Min Qty: 1 Lead time: 17 Weeks Container: Box |
5 In Stock |
|
$22.5000 / $25.5000 | Buy Now |
|
DISTI #
SD-25C-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SD-25C-12) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$22.5000 / $25.5000 | Buy Now |
|
DISTI #
709-SD25C-12
|
Mouser Electronics | DC/DC Converters - Chassis Mount 25.2W 12V 2.1A Input 36-72VDC RoHS: Compliant | 9 |
|
$22.5000 / $25.5000 | Buy Now |
|
DISTI #
70069842
|
RS | DC-DC CONVERTER,12V,2.1A,36-72V IN, ENCLOSED, PANEL MNT, COMMERCIAL, SD SERIES Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 26 |
|
$32.5000 | Buy Now |
|
|
Future Electronics | SD-25 Series 25.2 W Single Output 12 V Isolated DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$25.5000 / $26.7800 | Buy Now |
|
|
Onlinecomponents.com | Module DC-DC 48VIN 1-OUT 12V 2.1A 25.2W 5-Pin COO: China RoHS: Compliant |
43 In Stock |
|
$22.5000 / $25.5000 | Buy Now |
|
DISTI #
62484209
|
Verical | Module DC-DC 48VIN 1-OUT 12V 2.1A 25.2W 5-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2214 | Americas - 41 |
|
$26.3775 / $31.9950 | Buy Now |
|
DISTI #
87604657
|
Verical | Module DC-DC 48VIN 1-OUT 12V 2.1A 25.2W 5-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 5 |
|
$28.3500 / $32.1300 | Buy Now |
|
DISTI #
SD-25C-12
|
TME | Converter: DC/DC, 25.2W, Uin: 36÷72VDC, Uout: 12VDC, Iout: 2.1A, SD Min Qty: 1 | 5 |
|
$22.5000 / $25.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
SD-25C-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SD-25C-12
Mean Well
DC-DC Regulated Power Supply Module, 1 Output, 25.2W, Hybrid, PACKAGE-6
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Package-6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 19 Weeks, 3 Days | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 72 V | |
| Input Voltage-Min | 36 V | |
| JESD-30 Code | R-XXMA-X6 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 45 °C | |
| Operating Temperature-Min | ||
| Output Voltage-Max | 16 V | |
| Output Voltage-Min | 11 V | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Commercial | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 25.2 W | |
| Trim/Adjustable Output | Yes |
This table gives cross-reference parts and alternative options found for SD-25C-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD-25C-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NRB12S | Pico Electronics Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid | SD-25C-12 vs NRB12S |
| NRF12S | Pico Electronics Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid | SD-25C-12 vs NRF12S |
The maximum ambient temperature for the SD-25C-12 is 70°C, but it can be derated to 50°C for high reliability applications.
Yes, the SD-25C-12 is designed to operate in humid environments, but it's recommended to use a conformal coating or potting to protect the device from moisture.
The SD-25C-12 requires a minimum load of 10% of the maximum rated output current to maintain stability and regulation.
Yes, you can parallel multiple SD-25C-12 modules to increase the output power, but it's recommended to use a current sharing circuit to ensure equal current distribution.
The MTBF of the SD-25C-12 is approximately 2.5 million hours, calculated according to MIL-HDBK-217F.