There are no models available for this part yet.
Overview of SD07H0BD by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SD07H0BD by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AH6135
|
Newark | Dip/Rotary Dip |C&k Components SD07H0BD RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 / $3.4900 | Buy Now | |
DISTI #
611-SD07H0BD
|
Mouser Electronics | DIP Switches / SIP Switches Low Profile DIP RoHS: Compliant | 0 |
|
$2.1200 / $3.9700 | Order Now | |
DISTI #
000000000005769842
|
Sager | DIP Switches / SIP Switches Low Profile DIP | 0 |
|
Buy Now |
CAD Models for SD07H0BD by C&K
Part Data Attributes for SD07H0BD by C&K
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Factory Lead Time
|
32 Weeks
|
Actuator Material
|
POLYAMIDE
|
Actuator Type
|
FLUSH TYPE
|
Additional Feature
|
APPROVAL: UL
|
Body Breadth
|
6.68 mm
|
Body Height
|
3.67 mm
|
Body Length or Diameter
|
21.79 mm
|
Center Contact Material
|
BERYLLIUM COPPER
|
Center Contact Plating
|
GOLD
|
Contact Current(DC)-Max
|
0.1 A
|
Contact (DC) Max Rating R Load
|
0.1A@25VDC
|
Contact Function
|
OFF-ON
|
Contact Resistance
|
0.05 mΩ
|
Contact Voltage(DC)-Max
|
25 V
|
Dielectric Withstand Volts
|
500VRMS V
|
Electrical Life
|
2000 Cycle(s)
|
End Contact Material
|
BERYLLIUM COPPER
|
End Contact Plating
|
GOLD
|
Housing Material
|
POLYPHTHALAMIDE
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
POLYPHTHALAMIDE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Positions
|
7
|
Number of Switch Sections
|
7
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Hole Count
|
14
|
Packing Method
|
TUBE
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPST
|
Switch Type
|
SLIDE DIP SWITCH
|
Terminal Finish
|
BRIGHT TIN
|
Terminal Length
|
0.126 inch
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|
Alternate Parts for SD07H0BD
This table gives cross-reference parts and alternative options found for SD07H0BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD07H0BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4009-12PB | Piano Dip Switch, 12 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | SD07H0BD vs 4009-12PB |
ADF04ST04 | SLIDE SWITCH,STRAIGHT,SPST,4,SURFACE MOUNT TERMINAL | TE Connectivity | SD07H0BD vs ADF04ST04 |
BPA05SBR | SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 5VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | SD07H0BD vs BPA05SBR |
4009-12PR | Piano Dip Switch, 12 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | SD07H0BD vs 4009-12PR |
76SC03 | Slide Dip Switch, SPDT, On-off, Vertical, 0.15A, 30VDC, 9 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | SD07H0BD vs 76SC03 |
SDA09H1B | SLIDE DIP SWITCH- | C&K | SD07H0BD vs SDA09H1B |
4009-4PB | Piano Dip Switch, 4 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | SD07H0BD vs 4009-4PB |
SDA09H0BR | SLIDE DIP SWITCH- | C&K | SD07H0BD vs SDA09H0BR |
ADF10SB | SLIDE SWITCH,STRAIGHT,SP10T,10,SURFACE MOUNT TERMINAL,20 | TE Connectivity | SD07H0BD vs ADF10SB |
4009-3PU | Piano Dip Switch, 3 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | SD07H0BD vs 4009-3PU |
Related Parts for SD07H0BD
-
SD08H1SBDDIP Switches
-
SD103CWS-HG3-18Rectifier Diodes
-
SA15ATransient Suppressors
-
SC600BIMLTRTSwitching Regulator or Controllers
-
SD5001NSmall Signal Field-Effect Transistors
-
SDV2012A220C251NPTFNon-linear Resistors
-
SCW03A-12Other Analog ICs
-
SD02S2403APower Supply Modules
-
BQ25601RTWTPower Management Circuits