Part Details for SD03H1BD by C&K
Overview of SD03H1BD by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD03H1BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD03H1BD-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 25V Min Qty: 600 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2758 | Buy Now |
DISTI #
611-SD03H1BD
|
Mouser Electronics | DIP Switches / SIP Switches 3POS ON OFF SPST LOW PROFILE DIP SW RoHS: Compliant | 0 |
|
$1.1200 / $1.8400 | Order Now |
DISTI #
000000000003026581
|
Sager | DIP Switches / SIP Switches 3POS ON OFF SPST LOW PROFILE DIP SW | 0 |
|
Buy Now |
Part Details for SD03H1BD
SD03H1BD CAD Models
SD03H1BD Part Data Attributes
|
SD03H1BD
C&K
Buy Now
Datasheet
|
Compare Parts:
SD03H1BD
C&K
SLIDE DIP SWITCH-
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 32 Weeks | |
Actuator Length | 0.01 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | EXTENDED TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 6.68 mm | |
Body Height | 3.7 mm | |
Body Length or Diameter | 9.09 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@25VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 25 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYPHTHALAMIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHTHALAMIDE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 3 | |
Number of Switch Sections | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 6 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | BRIGHT TIN | |
Terminal Length | 0.126 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for SD03H1BD
This table gives cross-reference parts and alternative options found for SD03H1BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD03H1BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDA04H1BR | SLIDE DIP SWITCH- | C&K | SD03H1BD vs SDA04H1BR |
IKD0704101 | Slide Dip Switch, 7 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | APEM Inc | SD03H1BD vs IKD0704101 |
90HBJ08S | Switch, SPST, Maintained, 0.025A, 24VDC, Surface Mount-straight | Grayhill Inc | SD03H1BD vs 90HBJ08S |
ADF02STTR04 | Slide Dip Switch, 2 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Panel Mount | TE Connectivity | SD03H1BD vs ADF02STTR04 |
DBP9005F | Piano Dip Switch, 5 Switches, SPST, Vertical, 0.025A, 24VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight | knitter-switch | SD03H1BD vs DBP9005F |
SDA12H1BDR | SLIDE DIP SWITCH- | C&K | SD03H1BD vs SDA12H1BDR |
A6S-4102 | Slide Dip Switch, 4 Switches, 4PST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | OMRON Corporation | SD03H1BD vs A6S-4102 |
DBP9104 | Piano Dip Switch, 4 Switches, SPST, Vertical, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | knitter-switch | SD03H1BD vs DBP9104 |
SBS5003TG | Slide Switch, 3 Positions, SPST, Off-on, Horizontal, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | knitter-switch | SD03H1BD vs SBS5003TG |
DBP9012F | Piano Dip Switch, 12 Switches, SPST, Vertical, 0.025A, 24VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-straight | knitter-switch | SD03H1BD vs DBP9012F |