There are no models available for this part yet.
Overview of SD101AW-13 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for SD101AW-13 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SD101AW-13
|
Avnet Americas | Diode Schottky 60V 0.015A 2-Pin SOD-123 T/R - Tape and Reel (Alt: SD101AW-13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
CAD Models for SD101AW-13 by Diodes Incorporated
Part Data Attributes for SD101AW-13 by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
PLASTIC PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
0.015 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Dissipation-Max
|
0.4 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
60 V
|
Reverse Recovery Time-Max
|
0.001 µs
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for SD101AW-13
This table gives cross-reference parts and alternative options found for SD101AW-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD101AW-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD101AW-E3-18 | Rectifier Diode, Schottky, 1 Element, 0.03A, 60V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | SD101AW-13 vs SD101AW-E3-18 |
SD101AW | Rectifier Diode, Schottky, 1 Element, Silicon | TDK Micronas GmbH | SD101AW-13 vs SD101AW |
SD101AW | Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SD101AW-13 vs SD101AW |
SD101AWT/R7 | Rectifier Diode, Schottky, 1 Element, 0.35A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SD101AW-13 vs SD101AWT/R7 |
SD101AW | Rectifier Diode, Schottky, 1 Element, 0.35A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SD101AW-13 vs SD101AW |
SD101AW | Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM) | Silicon Standard Corp | SD101AW-13 vs SD101AW |
SD101AW-T1 | Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM), Silicon, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SD101AW-13 vs SD101AW-T1 |
SD101AW | Rectifier Diode, Schottky, 1 Element, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | SD101AW-13 vs SD101AW |
SD101AW-HE3-18 | Rectifier Diode, Schottky, 1 Element, 0.03A, 60V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | SD101AW-13 vs SD101AW-HE3-18 |
SD101AW-E3-08 | Rectifier Diode, Schottky, 1 Element, 0.03A, 60V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | SD101AW-13 vs SD101AW-E3-08 |
Related Parts for SD101AW-13
-
BR1010Rectifier Diodes
-
NTC-T106K16TRBFFixed Capacitors
-
SA15CATransient Suppressors
-
R5F2121AJFPMicrocontrollers
-
ERJ14YJ202UFixed Resistors
-
SC4910BITSTRTSwitching Regulator or Controllers
-
SCH1433-TL-WSmall Signal Field-Effect Transistors
-
SC560HULTRTLinear Regulator ICs
-
SE5532AD8GOperational Amplifiers