Part Details for SD101AW-TP by Micro Commercial Components
Overview of SD101AW-TP by Micro Commercial Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD101AW-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD101AWTPMSCT-ND
|
DigiKey | DIODE SCHOTTKY 60V 15MA SOD123 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15534 In Stock |
|
$0.0188 / $0.2000 | Buy Now |
DISTI #
833-SD101AW-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V RoHS: Compliant | 5380 |
|
$0.0300 / $0.2000 | Buy Now |
DISTI #
V36:1790_06842063
|
Arrow Electronics | Rectifier Diode Small Signal Schottky 60V 0.015A 1ns 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2341 | Americas - 15000 |
|
$0.0188 / $0.0279 | Buy Now |
|
Future Electronics | SD101AW Series 60 V 2 A Surface Mount Small Signal Schottky Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 6000Reel |
|
$0.0222 / $0.0256 | Buy Now |
DISTI #
74492759
|
Verical | Rectifier Diode Small Signal Schottky 60V 0.015A 1ns 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2341 | Americas - 15000 |
|
$0.0188 / $0.0279 | Buy Now |
|
Bristol Electronics | 1491 |
|
RFQ | ||
|
Quest Components | 60 V, SILICON, SIGNAL DIODE | 239 |
|
$0.0750 / $0.1200 | Buy Now |
|
Quest Components | 60 V, SILICON, SIGNAL DIODE | 1192 |
|
$0.0900 / $0.3000 | Buy Now |
|
New Advantage Corporation | SD101AW Series 60 V 2 A Surface Mount Small Signal Schottky Diode - SOD-123 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.0267 / $0.0286 | Buy Now |
Part Details for SD101AW-TP
SD101AW-TP CAD Models
SD101AW-TP Part Data Attributes
|
SD101AW-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SD101AW-TP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Element, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.015 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Recovery Time-Max | 0.001 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SD101AW-TP
This table gives cross-reference parts and alternative options found for SD101AW-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD101AW-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD101AW | Rectifier Diode, 1 Element, 0.015A, 60V V(RRM), Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | SD101AW-TP vs SD101AW |
SD101AW | Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | SD101AW-TP vs SD101AW |
SD101AW-7-F | Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | SD101AW-TP vs SD101AW-7-F |
SD101AW-13 | Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | SD101AW-TP vs SD101AW-13 |
SD101AWT/R7 | Rectifier Diode, Schottky, 1 Element, 0.35A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SD101AW-TP vs SD101AWT/R7 |
SD101AW | Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon | Microsemi Corporation | SD101AW-TP vs SD101AW |
SD101AWT/R13 | Rectifier Diode, Schottky, 1 Element, 0.35A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SD101AW-TP vs SD101AWT/R13 |
SD101AW-T1 | Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM), Silicon, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SD101AW-TP vs SD101AW-T1 |
SD101AW-G3-08 | Rectifier Diode, Schottky, 1 Element, 0.03A, 60V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | SD101AW-TP vs SD101AW-G3-08 |
SD101AW | Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | SD101AW-TP vs SD101AW |