SD101AWS
Description: Rectifier Diode, Schottky, 1 Element, 60V V(RRM), Silicon, PLASTIC PACKAGE-2

Overview of SD101AWS by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

CAD Models for SD101AWS by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SD101AWS by Micro Commercial Components

SD101AWS
Micro Commercial Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
MCC
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.41 V
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
2 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
60 V
Reverse Current-Max
0.2 µA
Reverse Recovery Time-Max
0.001 µs
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. SD101AWS
    Micro Commercial Components
    Rectifier Diode, Schottky, 1 Element, 60V V(RRM), Silicon, PLASTIC PACKAGE-2
    VS

Alternate Parts for SD101AWS

This table gives cross-reference parts and alternative options found for SD101AWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD101AWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SD101AWS-T Rectifier Diode, Micro Commercial Components SD101AWS vs SD101AWS-T
SD101AWS_R2_00001 Rectifier Diode, Schottky, 1 Element, 0.35A, 60V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor SD101AWS vs SD101AWS_R2_00001
SD101AWS-13 Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM), Silicon, PLASTIC, SOD-323, 2 PIN Diodes Incorporated SD101AWS vs SD101AWS-13
SD101AWS-TP-HF Rectifier Diode, Micro Commercial Components SD101AWS vs SD101AWS-TP-HF
SD101AWS-G3-18 Rectifier Diode, Schottky, 1 Element, 0.03A, 60V V(RRM), Silicon, GREEN PACKAGE-2 Vishay Intertechnologies SD101AWS vs SD101AWS-G3-18
SD101AWS_R1_00001 Rectifier Diode, Schottky, 1 Element, 0.35A, 60V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor SD101AWS vs SD101AWS_R1_00001
SD101AWS-V-GS08 Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies SD101AWS vs SD101AWS-V-GS08
SD101AWS-HE3-18 Rectifier Diode, Schottky, 1 Element, 0.03A, 60V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies SD101AWS vs SD101AWS-HE3-18
SD101AWS Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation SD101AWS vs SD101AWS
SD101AWST/R7 Rectifier Diode, Schottky, 1 Element, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor SD101AWS vs SD101AWST/R7
Part Number Description Manufacturer Compare
SD101AWS-G3-08 Rectifier Diode, Schottky, 1 Element, 0.03A, 60V V(RRM), Silicon, GREEN PACKAGE-2 Vishay Intertechnologies SD101AWS vs SD101AWS-G3-08
SD101AWS-13 Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM), Silicon, PLASTIC, SOD-323, 2 PIN Diodes Incorporated SD101AWS vs SD101AWS-13
LL101A-GS18 Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 60V V(RRM), Silicon, DO-213AA, MELF-2 Vishay Intertechnologies SD101AWS vs LL101A-GS18
SD101AW Rectifier Diode, 1 Element, 0.015A, 60V V(RRM), Silicon, PLASTIC PACKAGE-2 Rectron Semiconductor SD101AWS vs SD101AW
SD101AW-TP Rectifier Diode, Schottky, 1 Element, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components SD101AWS vs SD101AW-TP
SD101AW Rectifier Diode, Schottky, 1 Element, 60V V(RRM), Silicon, PLASTIC PACKAGE-2 Micro Commercial Components SD101AWS vs SD101AW
SD101AWS Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation SD101AWS vs SD101AWS
SD101AW-HE3-08 Rectifier Diode, Schottky, 1 Element, 0.03A, 60V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies SD101AWS vs SD101AW-HE3-08
SD101AW-7-F Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated SD101AWS vs SD101AW-7-F
SD101AW Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Taiwan Semiconductor SD101AWS vs SD101AW

Related Parts for SD101AWS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SD101AWS by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SD101AWS by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SD101AWS would you like to use for your alert(s)?
  • Please alert me when SD101AWS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SD101AWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SD101AWS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SD101AWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SD101AWS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SD101AWS by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: