Part Details for SD101AWS_R1_00001 by PanJit Semiconductor
Overview of SD101AWS_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD101AWS_R1_00001
SD101AWS_R1_00001 CAD Models
SD101AWS_R1_00001 Part Data Attributes
|
SD101AWS_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SD101AWS_R1_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.35A, 60V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.4 W | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Recovery Time-Max | 0.001 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SD101AWS_R1_00001
This table gives cross-reference parts and alternative options found for SD101AWS_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD101AWS_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD101AWS | Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | SD101AWS_R1_00001 vs SD101AWS |
SD101AWS-V-GS08 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SD101AWS_R1_00001 vs SD101AWS-V-GS08 |
SD101AWS | Rectifier Diode, Schottky, 1 Element, 60V V(RRM), Silicon, PLASTIC, SOD-323, 2 PIN | Diodes Incorporated | SD101AWS_R1_00001 vs SD101AWS |
SD101AWS | Rectifier Diode, Schottky, 1 Element, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SD101AWS_R1_00001 vs SD101AWS |
SD101AWST/R7 | Rectifier Diode, Schottky, 1 Element, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SD101AWS_R1_00001 vs SD101AWST/R7 |
SD101AWS-TP-HF | Rectifier Diode, | Micro Commercial Components | SD101AWS_R1_00001 vs SD101AWS-TP-HF |
SD101AWS-T1-LF | Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SD101AWS_R1_00001 vs SD101AWS-T1-LF |
SD101AWS-G3-18 | Rectifier Diode, Schottky, 1 Element, 0.03A, 60V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | SD101AWS_R1_00001 vs SD101AWS-G3-18 |
SD101AWS-HE3-18 | Rectifier Diode, Schottky, 1 Element, 0.03A, 60V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | SD101AWS_R1_00001 vs SD101AWS-HE3-18 |
SD101AWS_R2_00001 | Rectifier Diode, Schottky, 1 Element, 0.35A, 60V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | SD101AWS_R1_00001 vs SD101AWS_R2_00001 |