Part Details for SD101CW-13 by Diodes Incorporated
Overview of SD101CW-13 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for SD101CW-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD101CW-13
|
Avnet Americas | Diode Schottky 40V 0.015A 2-Pin SOD-123 T/R - Tape and Reel (Alt: SD101CW-13) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |
Part Details for SD101CW-13
SD101CW-13 CAD Models
SD101CW-13 Part Data Attributes
|
SD101CW-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SD101CW-13
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 0.015A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.015 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.001 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SD101CW-13
This table gives cross-reference parts and alternative options found for SD101CW-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD101CW-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD101CW-G3-08 | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | SD101CW-13 vs SD101CW-G3-08 |
SD101CW | Rectifier Diode, Schottky, 1 Element, 0.015A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SD101CW-13 vs SD101CW |
SD101CW-TP | Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SD101CW-13 vs SD101CW-TP |
SD101CW-G3-18 | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | SD101CW-13 vs SD101CW-G3-18 |
MCL101C | Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, ROHS COMPLIANT, GLASS, QUADROMICROMELF-2 | Diotec Semiconductor AG | SD101CW-13 vs MCL101C |
SD101CW | Rectifier Diode, Schottky, 1 Element, 0.015A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | SD101CW-13 vs SD101CW |
SD101CW-HE3-08 | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | SD101CW-13 vs SD101CW-HE3-08 |
SD101CW | Rectifier Diode, 1 Element, 0.015A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | SD101CW-13 vs SD101CW |
SD101CW-E3-18 | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | SD101CW-13 vs SD101CW-E3-18 |
SD101CW-H | Rectifier Diode, Schottky, 1 Element, 0.015A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SD101CW-13 vs SD101CW-H |