There are no models available for this part yet.
Overview of SD103AW-G by Sensitron Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for SD103AW-G by Sensitron Semiconductors
Part Data Attributes for SD103AW-G by Sensitron Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SENSITRON SEMICONDUCTOR
|
Package Description
|
R-PDSO-G2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-G2
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
0.35 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Dissipation-Max
|
0.4 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for SD103AW-G
This table gives cross-reference parts and alternative options found for SD103AW-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103AW-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD103AW | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SD103AW-G vs SD103AW |
SD103AW-T1 | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SD103AW-G vs SD103AW-T1 |
SD103AW | Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, PLASTIC, SOD-123, 2 PIN | Vishay Semiconductors | SD103AW-G vs SD103AW |
SD103AWS-T1 | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SD103AW-G vs SD103AWS-T1 |
SD103AWS-G | Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, ROHS COMPLIANT, SOD-323, 2 PIN | Sensitron Semiconductors | SD103AW-G vs SD103AWS-G |
SD103AW-GT1 | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SD103AW-G vs SD103AW-GT1 |