Part Details for SD103AW-G by WEITRON INTERNATIONAL CO., LTD.
Overview of SD103AW-G by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for SD103AW-G
SD103AW-G CAD Models
SD103AW-G Part Data Attributes
|
SD103AW-G
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
SD103AW-G
WEITRON INTERNATIONAL CO., LTD.
Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
Non-rep Pk Forward Current-Max | 1.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.35 A | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SD103AW-G
This table gives cross-reference parts and alternative options found for SD103AW-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103AW-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FHBAS40 | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, SOT-23, 3 PIN | Fenghua (HK) Electronics Ltd | SD103AW-G vs FHBAS40 |
SD103AWSHE3-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon, SOD-323, 2 PIN | Micro Commercial Components | SD103AW-G vs SD103AWSHE3-TP |